
MHMF021L1T1 | |
|---|---|
DigiKey Part Number | MHMF021L1T1-ND |
Manufacturer | |
Manufacturer Product Number | MHMF021L1T1 |
Description | SERVOMOTOR 3000 RPM 100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 200W Absolute 100VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Series | Diameter - Shaft 0.433" (11.00mm) |
Packaging Box | Length - Shaft and Bearing 1.181" (30.00mm) |
Part Status Active | Mounting Hole Spacing 2.756" (70.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Features Brake, Key |
Voltage - Rated 100VAC | Torque - Max Momentary (oz-in / mNm) 315.8 / 2230 |
RPM 3000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 90.65 / 640 | Approval Agency CE, cULus, cURus |
Power - Rated 200W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,37000 € | 579,37 € |
| Unit Price without VAT: | 579,37000 € |
|---|---|
| Unit Price with VAT: | 689,45030 € |

