Panasonic MINAS A6 Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHMF021L1S2

DigiKey Part Number
MHMF021L1S2-ND
Manufacturer
Manufacturer Product Number
MHMF021L1S2
Description
SERVOMOTOR 3000 RPM 100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 200W Absolute 100VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Series
Diameter - Shaft
0.433" (11.00mm)
Packaging
Box
Length - Shaft and Bearing
1.181" (30.00mm)
Part Status
Active
Mounting Hole Spacing
2.756" (70.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Features
Key
Voltage - Rated
100VAC
Torque - Max Momentary (oz-in / mNm)
315.8 / 2230
RPM
3000 RPM
Operating Temperature
0°C ~ 55°C
Torque - Rated (oz-in / mNm)
90.65 / 640
Approval Agency
CE, cULus, cURus
Power - Rated
200W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1441,34000 €441,34 €
Manufacturers Standard Package
Unit Price without VAT:441,34000 €
Unit Price with VAT:525,19460 €