
MHMF021L1C4 | |
|---|---|
DigiKey Part Number | MHMF021L1C4-ND |
Manufacturer | |
Manufacturer Product Number | MHMF021L1C4 |
Description | SERVOMOTOR 3000 RPM 100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 200W Absolute 100VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 100VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 90.65 / 640 | |
Power - Rated | 200W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.433" (11.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.756" (70.00mm) | |
Termination Style | Cable with Connector | |
Features | Oil Seal, Protective Lip | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 315.8 / 2230 | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | CE, cULus, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,25000 € | 418,25 € |
| Unit Price without VAT: | 418,25000 € |
|---|---|
| Unit Price with VAT: | 497,71750 € |

