
MHMF011L1A1 | |
|---|---|
DigiKey Part Number | MHMF011L1A1-ND |
Manufacturer | |
Manufacturer Product Number | MHMF011L1A1 |
Description | SERVOMOTOR 3000 RPM 100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Absolute 100VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Series | Diameter - Shaft 0.339" (8.60mm) |
Packaging Box | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Active | Mounting Hole Spacing 1.811" (46.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 157.2 / 1110 |
Voltage - Rated 100VAC | Operating Temperature 0°C ~ 55°C |
RPM 3000 RPM | Approval Agency CE, cULus, cURus |
Torque - Rated (oz-in / mNm) 45.32 / 320 | Base Product Number |
Power - Rated 100W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,33000 € | 433,33 € |
| Unit Price without VAT: | 433,33000 € |
|---|---|
| Unit Price with VAT: | 515,66270 € |

