Image for MHMD102J1R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHMD102J1R

DigiKey Part Number
MHMD102J1R-ND
Manufacturer
Manufacturer Product Number
MHMD102J1R
Description
SERVOMOTOR 2000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 1kW 200VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Manufacturer
Panasonic Industrial Automation Sales
Diameter - Shaft
0.866" (22.00mm)
Series
Length - Shaft and Bearing
2.760" (70.00mm)
Packaging
Bulk
Mounting Hole Spacing
5.709" (145.00mm)
Part Status
Obsolete
Termination Style
Connector
Type
AC Motor
Features
Brake, Oil Seal
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
2025 / 14300
Voltage - Rated
200VAC
Operating Temperature
0°C ~ 40°C
RPM
2000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
675.5 / 4770
Weight
7.7 lbs (3.5 kg)
Power - Rated
1kW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.