
MHMD102J1N | |
|---|---|
DigiKey Part Number | MHMD102J1N-ND |
Manufacturer | |
Manufacturer Product Number | MHMD102J1N |
Description | SERVOMOTOR 2000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1kW 200VAC |
Category | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.866" (22.00mm) |
Series | Length - Shaft and Bearing 2.760" (70.00mm) |
Packaging Bulk | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Torque - Max Momentary (oz-in / mNm) 2025 / 14300 |
Function Servomotor | Operating Temperature 0°C ~ 40°C |
Voltage - Rated 200VAC | Approval Agency CE, CSA, cULus, TUV, UL |
RPM 2000 RPM | Weight 5.5 lbs (2.5 kg) |
Torque - Rated (oz-in / mNm) 675.5 / 4770 | Base Product Number |
Power - Rated 1kW |

