
MGMA602P1G | |
|---|---|
DigiKey Part Number | MGMA602P1G-ND |
Manufacturer | |
Manufacturer Product Number | MGMA602P1G |
Description | SERVOMOTOR 1000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 6kW Incremental 200VAC |
Category | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 1.654" (42.00mm) |
Series | Length - Shaft and Bearing 4.449" (113.00mm) |
Packaging Bulk | Mounting Hole Spacing 7.874" (200.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 19401 / 137000 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 1000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 8100 / 57200 | Weight 90 lbs (40.8 kg) |
Power - Rated 6kW | Base Product Number |
Encoder Type Incremental |

