
MFECA0200EAD | |
|---|---|
DigiKey Part Number | MFECA0200EAD-ND |
Manufacturer | |
Manufacturer Product Number | MFECA0200EAD |
Description | 20M 50W 750W INCREMENTAL ENCODER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20 Meters |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A5 Series | |
Usage | Motor with Encoder | |
Specifications | 20 Meters | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,56000 € | 421,56 € |
| 10 | 383,23300 € | 3.832,33 € |
| Unit Price without VAT: | 421,56000 € |
|---|---|
| Unit Price with VAT: | 501,65640 € |

