
MFDLTB3BF | |
|---|---|
DigiKey Part Number | 1110-MFDLTB3BF-ND |
Manufacturer | |
Manufacturer Product Number | MFDLTB3BF |
Description | A6 DRIVE,F FRAME,ETHERCAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 120A 200V Load |
Datasheet | Datasheet |
Category | Voltage - Load 200V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 120A |
Series | Wattage - Load 5 kW |
Packaging Bulk | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Interface EtherCAT |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A6 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.218,01000 € | 2.218,01 € |
| Unit Price without VAT: | 2.218,01000 € |
|---|---|
| Unit Price with VAT: | 2.639,43190 € |

