
MFDHT5440NA1 | |
|---|---|
DigiKey Part Number | MFDHT5440NA1-ND |
Manufacturer | |
Manufacturer Product Number | MFDHT5440NA1 |
Description | SERVO DRIVER 50A 480V LOAD |
Customer Reference | |
Detailed Description | Servo AC 380 ~ 480VAC Supply 50A 480V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 50A | |
Wattage - Load | 5 kW | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A5 Series | |
Weight | 11 lbs (5 kg) | |
Base Product Number |

