Servo AC 200VAC Supply 60A 200V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Servo AC 200VAC Supply 60A 200V Load
Panasonic MINAS A6 Series | Digi-Key Daily

MEDLT83SF

DigiKey Part Number
MEDLT83SF-ND
Manufacturer
Manufacturer Product Number
MEDLT83SF
Description
SERVO DRIVE A6N 200V 2KW 60A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Servo AC 200VAC Supply 60A 200V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
200V
Current - Output
60A
Wattage - Load
2000 W
Voltage - Supply
200VAC
Interface
RS-232, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A6 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.492,29000 €1.492,29 €
Manufacturers Standard Package
Unit Price without VAT:1.492,29000 €
Unit Price with VAT:1.775,82510 €