
MEDLT83NF | |
|---|---|
DigiKey Part Number | MEDLT83NF-ND |
Manufacturer | |
Manufacturer Product Number | MEDLT83NF |
Description | SERVO DRIVE A6 200V 2KW RTEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 60A 200V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200V | |
Current - Output | 60A | |
Wattage - Load | 2000 W | |
Voltage - Supply | 200VAC | |
Interface | RTEX | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.492,29000 € | 1.492,29 € |
| Unit Price without VAT: | 1.492,29000 € |
|---|---|
| Unit Price with VAT: | 1.775,82510 € |

