Panasonic MINAS A6 Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEDLN83NE

DigiKey Part Number
MEDLN83NE-ND
Manufacturer
Manufacturer Product Number
MEDLN83NE
Description
SERVO DRIVE A6 200V 2KW RTEX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Servo AC 200VAC Supply 60A 200V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
200V
Manufacturer
Panasonic Industrial Automation Sales
Current - Output
60A
Series
Wattage - Load
2000 W
Packaging
Box
Voltage - Supply
200VAC
Part Status
Active
Interface
RTEX
Type
Module
Mounting Type
Chassis Mount
Motor Type
Servo
Operating Temperature
0°C ~ 55°C
Control / Drive Type
Servo AC
For Use With/Related Products
MINAS A6 Series
Number of Motors
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.500,90000 €1.500,90 €
Manufacturers Standard Package
Unit Price without VAT:1.500,90000 €
Unit Price with VAT:1.786,07100 €