
MEDHT4430E | |
|---|---|
DigiKey Part Number | MEDHT4430E-ND |
Manufacturer | |
Manufacturer Product Number | MEDHT4430E |
Description | SERVO DRIVER 35A 480V LOAD |
Customer Reference | |
Detailed Description | Servo AC 380 ~ 480VAC Supply 35A 480V Load |
Datasheet | Datasheet |
Category | Current - Output 35A |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 2.5 kW |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Box | Interface RS-232, RS-485, USB |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products MINAS A5 Series |
Control / Drive Type Servo AC | Weight 5.9 lbs (2.7 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 480V |

