
MDMF502L1H7 | |
|---|---|
DigiKey Part Number | MDMF502L1H7-ND |
Manufacturer | |
Manufacturer Product Number | MDMF502L1H7 |
Description | MOTOR AC SERVO 200V MI 5KW IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 5kW Absolute 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 2000 RPM | |
Torque - Rated (oz-in / mNm) | 3385 / 23900 | |
Power - Rated | 5kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 6.929" x 6.929" (176.00mm x 176.00mm) | |
Diameter - Shaft | 1.402" (35.60mm) | |
Length - Shaft and Bearing | 2.756" (70.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake, Key, Oil Seal, Protective Lip | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 10139 / 71600 | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | CE, cULus, cURus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.776,30000 € | 1.776,30 € |
| Unit Price without VAT: | 1.776,30000 € |
|---|---|
| Unit Price with VAT: | 2.113,79700 € |

