
MDMF402L1D8 | |
|---|---|
DigiKey Part Number | MDMF402L1D8-ND |
Manufacturer | |
Manufacturer Product Number | MDMF402L1D8 |
Description | SERVOMOTOR 2000 RPM 200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 4kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Series | Diameter - Shaft 1.402" (35.60mm) |
Packaging Box | Length - Shaft and Bearing 2.760" (70.00mm) |
Part Status Active | Mounting Hole Spacing 7.874" (200.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Oil Seal, Protective Lip |
Voltage - Rated 200VAC | Torque - Max Momentary (oz-in / mNm) 8114 / 57300 |
RPM 2000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 2705 / 19100 | Approval Agency CE, cULus, cURus |
Power - Rated 4kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.537,83000 € | 1.537,83 € |
| Unit Price without VAT: | 1.537,83000 € |
|---|---|
| Unit Price with VAT: | 1.830,01770 € |

