
MDMF102L1C5 | |
|---|---|
DigiKey Part Number | MDMF102L1C5-ND |
Manufacturer | |
Manufacturer Product Number | MDMF102L1C5 |
Description | SERVOMOTOR 2000 RPM 200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1kW Absolute 200VAC |
Datasheet | Datasheet |
Category | Encoder Type Absolute |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.890" (22.60mm) |
Packaging Box | Length - Shaft and Bearing 2.165" (55.00mm) |
Part Status Active | Mounting Hole Spacing 5.709" (145.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Oil Seal |
Voltage - Rated 200VAC | Torque - Max Momentary (oz-in / mNm) 2025 / 14300 |
RPM 2000 RPM | Operating Temperature 0°C ~ 55°C |
Torque - Rated (oz-in / mNm) 675.5 / 4770 | Approval Agency CE, cULus, cURus |
Power - Rated 1kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,25000 € | 861,25 € |
| Unit Price without VAT: | 861,25000 € |
|---|---|
| Unit Price with VAT: | 1.024,88750 € |

