
MDMEC14G1C | |
|---|---|
DigiKey Part Number | MDMEC14G1C-ND |
Manufacturer | |
Manufacturer Product Number | MDMEC14G1C |
Description | SERVOMOTOR 1500 RPM 400V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 11kW Incremental 400VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 8.661" x 8.661" (220.00mm x 220.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 2.165" (55.00mm) |
Series | Length - Shaft and Bearing 4.567" (116.00mm) |
Packaging Bulk | Mounting Hole Spacing 9.252" (235.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 24782 / 175000 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 1500 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 9913 / 70000 | Weight 116 lbs (52.6 kg) |
Power - Rated 11kW | Base Product Number |
Encoder Type Incremental |

