MDME502GCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1
Unit Price: 1.542,20000 €
Datasheet
Image for MDME502GCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDME502GCG

DigiKey Part Number
MDME502GCG-ND
Manufacturer
Manufacturer Product Number
MDME502GCG
Description
SERVOMOTOR 2000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 5kW Incremental 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
3385 / 23900
Power - Rated
5kW
Encoder Type
Incremental
Size / Dimension
Square - 6.929" x 6.929" (176.00mm x 176.00mm)
Diameter - Shaft
1.378" (35.00mm)
Length - Shaft and Bearing
2.760" (70.00mm)
Mounting Hole Spacing
7.874" (200.00mm)
Termination Style
Connector
Features
Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
10139 / 71600
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
41 lbs (18.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes