
MDME202GCH | |
|---|---|
DigiKey Part Number | MDME202GCH-ND |
Manufacturer | |
Manufacturer Product Number | MDME202GCH |
Description | SERVOMOTOR 2000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 2kW Incremental 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.866" (22.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Bulk | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Brake, Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 4050 / 28600 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 1352 / 9550 | Weight 21 lbs (9.5 kg) |
Power - Rated 2kW | Base Product Number |
Encoder Type Incremental |

