
MDMA202P1G | |
|---|---|
DigiKey Part Number | MDMA202P1G-ND |
Manufacturer | |
Manufacturer Product Number | MDMA202P1G |
Description | SERVOMOTOR 2000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 2kW Incremental 200VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 2000 RPM | |
Torque - Rated (oz-in / mNm) | 1351 / 9540 | |
Power - Rated | 2kW | |
Encoder Type | Incremental | |
Size / Dimension | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | |
Diameter - Shaft | 0.866" (22.00mm) | |
Length - Shaft and Bearing | 2.165" (55.00mm) | |
Mounting Hole Spacing | 5.709" (145.00mm) | |
Termination Style | Connector | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 4036 / 28500 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, UL | |
Weight | 21 lbs (9.5 kg) | |
Base Product Number |

