
MDMA152P1G | |
|---|---|
DigiKey Part Number | MDMA152P1G-ND |
Manufacturer | |
Manufacturer Product Number | MDMA152P1G |
Description | SERVOMOTOR 2000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1.5kW Incremental 200VAC |
Category | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Manufacturer Panasonic Industrial Automation Sales | Diameter - Shaft 0.866" (22.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Box | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 3045 / 21500 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CE, CSA, UL |
Torque - Rated (oz-in / mNm) 1013 / 7150 | Weight 19 lbs (8.6 kg) |
Power - Rated 1.5kW | Base Product Number |
Encoder Type Incremental |

