
MDDLN45NE | |
|---|---|
DigiKey Part Number | MDDLN45NE-ND |
Manufacturer | |
Manufacturer Product Number | MDDLN45NE |
Description | SERVO DRIVE A6 200V 1.5KW RTEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 24A 200V Load |
Datasheet | Datasheet |
Category | Voltage - Load 200V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 24A |
Series | Wattage - Load 1000 W |
Packaging Box | Voltage - Supply 200VAC |
Part Status Active | Interface RTEX |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A6 Series |
Number of Motors 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,74000 € | 847,74 € |
| Unit Price without VAT: | 847,74000 € |
|---|---|
| Unit Price with VAT: | 1.008,81060 € |

