
MCDJ3230 | |
|---|---|
DigiKey Part Number | MCDJ3230-ND |
Manufacturer | |
Manufacturer Product Number | MCDJ3230 |
Description | SERVO DRIVER 30A 240V LOAD |
Customer Reference | |
Detailed Description | Servo AC 220 ~ 240VAC Supply 30A 240V Load |
Category | Voltage - Load 240V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 30A |
Series | Wattage - Load 1.2 kW |
Packaging Bulk | Voltage - Supply 220 ~ 240VAC |
Part Status Obsolete | Interface USB |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 50°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A5 Series |
Number of Motors 1 | Weight 3.6 lbs (1.6 kg) |

