Image for MCDHT3120BA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCDHT3120BA1

DigiKey Part Number
MCDHT3120BA1-ND
Manufacturer
Manufacturer Product Number
MCDHT3120BA1
Description
ETHERCAT DRIVE
Customer Reference
Detailed Description
Servo AC 100 ~ 120VAC Supply 30A 120V Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
30A
Manufacturer
Panasonic Industrial Automation Sales
Wattage - Load
750 W
Series
Voltage - Supply
100 ~ 120VAC
Packaging
Bulk
Interface
EtherCAT, USB
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
0°C ~ 55°C
Motor Type
Servo
For Use With/Related Products
MINAS A5 Series
Control / Drive Type
Servo AC
Weight
3.6 lbs (1.6 kg)
Number of Motors
1
Base Product Number
Voltage - Load
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.