
MBMS082BLN | |
|---|---|
DigiKey Part Number | MBMS082BLN-ND |
Manufacturer | |
Manufacturer Product Number | MBMS082BLN |
Description | STANDARD MOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Standard 3000 RPM 750W 200VAC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 339.9 / 2400 |
Manufacturer Panasonic Industrial Automation Sales | Power - Rated 750W |
Series | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Packaging Box | Diameter - Shaft 0.748" (19.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.378" (35.00mm) |
Type AC Motor | Mounting Hole Spacing 3.543" (90.00mm) |
Function Standard | Termination Style Cable with Connector |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Base Product Number |

