
MBMS042BLS | |
|---|---|
DigiKey Part Number | MBMS042BLS-ND |
Manufacturer | |
Manufacturer Product Number | MBMS042BLS |
Description | STANDARD MOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Standard 3000 RPM 400W 200VAC |
Datasheet | Datasheet |
Category | Power - Rated 400W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Series | Diameter - Shaft 0.551" (14.00mm) |
Packaging Box | Length - Shaft and Bearing 1.181" (30.00mm) |
Part Status Obsolete | Mounting Hole Spacing 2.756" (70.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Standard | Features Key |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 179.9 / 1270 |

