
MBMS022BLA | |
|---|---|
DigiKey Part Number | MBMS022BLA-ND |
Manufacturer | |
Manufacturer Product Number | MBMS022BLA |
Description | STANDARD MOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Standard 3000 RPM 200W 200VAC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 90.65 / 640 |
Manufacturer Panasonic Industrial Automation Sales | Power - Rated 200W |
Series | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Box | Diameter - Shaft 0.433" (11.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.181" (30.00mm) |
Type AC Motor | Mounting Hole Spacing 2.756" (70.00mm) |
Function Standard | Termination Style Cable with Connector |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Base Product Number |

