Image for MBEU5A5AAV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBEU5A5AAV

DigiKey Part Number
1110-MBEU5A5AAV-ND
Manufacturer
Manufacturer Product Number
MBEU5A5AAV
Description
AMPLIFIER
Customer Reference
Detailed Description
Brushless 200 ~ 240VAC Supply 0.6A 240V Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
240V
Manufacturer
Panasonic Industrial Automation Sales
Current - Output
0.6A
Series
Wattage - Load
50 W
Packaging
Bulk
Voltage - Supply
200 ~ 240VAC
Part Status
Obsolete
Interface
RS-485
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
0°C ~ 40°C
Control / Drive Type
Brushless
For Use With/Related Products
MINAS-BL Series
Number of Motors
1
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.