
MBEG5A1BDP | |
|---|---|
DigiKey Part Number | 1110-MBEG5A1BDP-ND |
Manufacturer | |
Manufacturer Product Number | MBEG5A1BDP |
Description | AMPLIFIER |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 120V Load |
Category | Number of Motors 1 |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Load 120V |
Series | Wattage - Load 50 W |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Obsolete | Interface RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 50°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS-BL Series |

