
MBEG5A1BCV | |
|---|---|
DigiKey Part Number | MBEG5A1BCV-ND |
Manufacturer | |
Manufacturer Product Number | MBEG5A1BCV |
Description | AMPLIFIER BLDC 120V 50W FOR 90M |
Customer Reference | |
Detailed Description | Brushless 100 ~ 120VAC Supply 120V Load |
Datasheet | Datasheet |
Category | Voltage - Load 120V |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 50 W |
Series | Voltage - Supply 100 ~ 120VAC |
Packaging Box | Interface RS-485 |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 50°C |
Motor Type AC Motor | For Use With/Related Products MINAS-BL Series |
Control / Drive Type Brushless | Base Product Number |
Number of Motors 1 |

