
MBEG1E5BDPC | |
|---|---|
DigiKey Part Number | 1110-MBEG1E5BDPC-ND |
Manufacturer | |
Manufacturer Product Number | MBEG1E5BDPC |
Description | AMPLIFIER |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 240V Load |
Category | Number of Motors 1 |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Load 240V |
Series | Wattage - Load 130 W |
Packaging Bulk | Voltage - Supply 200 ~ 240VAC |
Part Status Obsolete | Interface RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 50°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS-BL Series |

