Image for MBEG1E5BDP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBEG1E5BDP

DigiKey Part Number
1110-MBEG1E5BDP-ND
Manufacturer
Manufacturer Product Number
MBEG1E5BDP
Description
AMPLIFIER
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 240V Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
240V
Current - Output
-
Wattage - Load
130 W
Voltage - Supply
200 ~ 240VAC
Interface
RS-485
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Features
-
For Use With/Related Products
MINAS-BL Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.