
MBEG1E5BCP | |
|---|---|
DigiKey Part Number | MBEG1E5BCP-ND |
Manufacturer | |
Manufacturer Product Number | MBEG1E5BCP |
Description | AMPLIFIER BLDC 240V 130W FOR 90M |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 240V Load |
Datasheet | Datasheet |
Category | Voltage - Load 240V |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 130 W |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Box | Interface RS-485 |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 50°C |
Motor Type Servo | For Use With/Related Products MINAS-BL Series |
Control / Drive Type Servo AC | Base Product Number |
Number of Motors 1 |

