Image for MBDHT2110LA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBDHT2110LA1

DigiKey Part Number
MBDHT2110LA1-ND
Manufacturer
Manufacturer Product Number
MBDHT2110LA1
Description
LINEAR MOTOR DRIVE
Customer Reference
Detailed Description
Servo AC 100 ~ 120VAC Supply 15A 120V Load
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
120V
Current - Output
15A
Wattage - Load
400 W
Voltage - Supply
100 ~ 120VAC
Interface
RS-232, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A5 Series
Weight
2.3 lbs (1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.