
MBDHT2110L01 | |
|---|---|
DigiKey Part Number | MBDHT2110L01-ND |
Manufacturer | |
Manufacturer Product Number | MBDHT2110L01 |
Description | LINEAR MOTOR DRIVE |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 15A 120V Load |
Category | Current - Output 15A |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 400 W |
Series | Voltage - Supply 100 ~ 120VAC |
Packaging Bulk | Interface RS-232, RS-485, USB |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products MINAS A5 Series |
Control / Drive Type Servo AC | Weight 2.3 lbs (1 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 120V |

