
MB8G20BV | |
|---|---|
DigiKey Part Number | MB8G20BV-ND |
Manufacturer | |
Manufacturer Product Number | MB8G20BV |
Description | GEARHEAD 80MM 1/20 RATIO |
Customer Reference | |
Detailed Description | Gearbox 1/20 Ratio |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Gearbox | |
For Use With/Related Products | MINAS-BL GP Series | |
Usage | Motor | |
Specifications | 1/20 Ratio | |
Weight | - | |
Base Product Number |

