Similar
Similar
Similar
Similar

MAZS240GML | |
|---|---|
DigiKey Part Number | MAZS240GMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS240GML |
Description | DIODE ZENER 24V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±3% Surface Mount SSMini2-F4 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 19 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SSMini2-F4 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B24T-7 | Diodes Incorporated | 43.833 | BZT585B24T-7DICT-ND | 0,19000 € | Similar |
| BZX585-B24,115 | Nexperia USA Inc. | 4 | 1727-BZX585-B24,115CT-ND | 0,25000 € | Similar |
| BZX585-C24,115 | Nexperia USA Inc. | 1.273 | 1727-2975-1-ND | 0,22000 € | Similar |
| BZX84J-B24,115 | Nexperia USA Inc. | 1.012 | 1727-2134-1-ND | 0,24000 € | Similar |




