Similar
Similar

MAZS2000ML | |
|---|---|
DigiKey Part Number | MAZS2000MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS2000ML |
Description | DIODE ZENER 20V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±3% Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 15 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SSMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B20,115 | Nexperia USA Inc. | 6.964 | 1727-2102-1-ND | 0,23000 € | Similar |
| EDZVFHT2R20B | Rohm Semiconductor | 3.145 | EDZVFHT2R20BCT-ND | 0,23000 € | Similar |



