
MAZD16000L | |
|---|---|
DigiKey Part Number | MAZD16000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZD16000L |
Description | DIODE ZENER 16V 120MW SSSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 120 mW ±6% Surface Mount SSSMini2-F2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SSSMini2-F2 |
Power - Max 120 mW | Base Product Number |

