Zener Diode 5.1 V 120 mW ±6% Surface Mount SSSMini2-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZD05100L

DigiKey Part Number
MAZD05100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZD05100L
Description
DIODE ZENER 5.1V 120MW SSSMINI2
Customer Reference
Detailed Description
Zener Diode 5.1 V 120 mW ±6% Surface Mount SSSMini2-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SSSMini2-F2
Power - Max
120 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.