MAZ80560ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 160.937
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.896
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.023
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 88.427
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.778
Unit Price: 0,41000 €
Datasheet
Zener Diode 5.6 V 150 mW ±6% Surface Mount SMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 150 mW ±6% Surface Mount SMini2-F1
9-S-MINI-2P

MAZ80560ML

DigiKey Part Number
MAZ80560MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZ80560ML
Description
DIODE ZENER 5.6V 150MW SMINI2
Customer Reference
Detailed Description
Zener Diode 5.6 V 150 mW ±6% Surface Mount SMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 2.5 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SMini2-F1
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5V6ST1Gonsemi160.937MM3Z5V6ST1GOSCT-ND0,14000 €Similar
TFZVTR5.6BRohm Semiconductor3.896TFZVTR5.6BCT-ND0,30000 €Similar
UDZVFHTE-175.6BRohm Semiconductor1.023UDZVFHTE-175.6BCT-ND0,24000 €Similar
UDZVTE-175.6BRohm Semiconductor88.427UDZVTE-175.6BCT-ND0,20000 €Similar
YFZVFHTR5.6BRohm Semiconductor2.778YFZVFHTR5.6BCT-ND0,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes