Similar



MAZ80300HL | |
|---|---|
DigiKey Part Number | MAZ80300HLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ80300HL |
Description | DIODE ZENER 3V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±7% Surface Mount SMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-173.6B | Rohm Semiconductor | 14.953 | UDZVTE-173.6BCT-ND | 0,20000 € | Similar |


