Similar

MAZ408200F | |
|---|---|
DigiKey Part Number | MAZ408200FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAZ408200F |
Description | DIODE ZENER 8.2V 370MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 370 mW ±6% Through Hole DO34-A2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO34-A2 |
Power - Max 370 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5237BTR | onsemi | 18.379 | 1N5237BFSCT-ND | 0,14000 € | Similar |
| BZX79-C8V2,113 | Nexperia USA Inc. | 4.630 | 1727-2934-1-ND | 0,14000 € | Similar |



