MAZ40200LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.900
Unit Price: 0,18000 €
Datasheet
Image for MAZ40200LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZ40200LF

DigiKey Part Number
MAZ40200LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAZ40200LF
Description
DIODE ZENER 2V 370MW DO34
Customer Reference
Detailed Description
Zener Diode 2 V 370 mW ±10% Through Hole DO34-A2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 50 mV
Packaging
Tape & Box (TB)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO34-A2
Power - Max
370 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B2V4,113Nexperia USA Inc.9.9001727-BZX79-B2V4,113CT-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes