Similar
Similar
Similar

MAZ31300ML | |
|---|---|
DigiKey Part Number | MAZ31300MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ31300ML |
Description | DIODE ZENER 13V 200MW MINI3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±6% Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package Mini3-G1 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C13LT1G | onsemi | 87.890 | BZX84C13LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C13LT1G | onsemi | 4.746 | SZBZX84C13LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C13LT3G | onsemi | 18.493 | 488-SZBZX84C13LT3GCT-ND | 0,14000 € | Similar |


