Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAZ31200ML | |
|---|---|
DigiKey Part Number | MAZ31200MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ31200ML |
Description | DIODE ZENER 12V 200MW MINI3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini3-G1 | |
Base Product Number |



