MAZ30680ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 243.725
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 16.385
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Zener Diode 6.8 V 200 mW ±6% Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZ30680ML

DigiKey Part Number
MAZ30680MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZ30680ML
Description
DIODE ZENER 6.8V 200MW MINI3
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±6% Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes