Similar
Similar
Similar
Similar

MAZ30390HL | |
|---|---|
DigiKey Part Number | MAZ30390HLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ30390HL |
Description | DIODE ZENER 3.9V 200MW MINI3 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini3-G1 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A3V9,215 | Nexperia USA Inc. | 5.770 | 1727-5605-1-ND | 0,59000 € | Similar |
| BZX84-C3V9,215 | Nexperia USA Inc. | 0 | 1727-5034-1-ND | 0,11000 € | Similar |
| BZX84-C4V3,215 | Nexperia USA Inc. | 2.910 | 1727-5036-1-ND | 0,00000 € | Similar |
| MMBZ5228BLT1G | onsemi | 1.054 | MMBZ5228BLT1GOSCT-ND | 0,14000 € | Similar |



