
MADLT01NF | |
|---|---|
DigiKey Part Number | MADLT01NF-ND |
Manufacturer | |
Manufacturer Product Number | MADLT01NF |
Description | SERVO DRIVE A6 100V 50W RTEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100VAC Supply 6A 100V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 100V | |
Current - Output | 6A | |
Wattage - Load | 50 W | |
Voltage - Supply | 100VAC | |
Interface | RTEX | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,16000 € | 715,16 € |
| Unit Price without VAT: | 715,16000 € |
|---|---|
| Unit Price with VAT: | 851,04040 € |

